307-009-459-104

Heilind Number:EDA307-009-459-104
Manufacturer:EDAC
Manufacturer Number:307-009-459-104
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-009-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-009-459-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek green connector boasts a single row layout, ideal for streamlined connections. Crafted with precision, it features copper alloy contacts for reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while its right angle mount orientation offers flexibility in installation. With a pitch of .156 inches and a row spacing of .2 inches, it accommodates nine positions for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust and reliable circuitry. Elevate your connectivity solutions with this essential component.