| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-501-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-501-103 |
307-009-501-103
| Heilind Number: | EDA307-009-501-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-501-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in demanding environments. With a current rating of 5 A, it facilitates efficient power transmission. Featuring a single row configuration and copper alloy contacts, it offers precision and stability in data transfer. The .156-inch pitch and .2-inch row spacing, along with nine available positions, enable versatile connectivity options. Whether in straight mounting orientation or operating in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Perfect for various applications, it's a essential component in any electronics assembly.

