| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-501-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-501-158 |
307-009-501-158
| Heilind Number: | EDA307-009-501-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-501-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your circuit board with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With a single row design and a pitch of .156 inches, it offers seamless integration for your project. The connector supports up to 5 amps of power, making it suitable for various applications. With nine positions available, it provides ample connectivity options. Operating effortlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in diverse environments. Whether you're a professional or hobbyist, this connector is a must-have for your PCB assembly needs.

