| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-505-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-505-104 |
307-009-505-104
| Heilind Number: | EDA307-009-505-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-505-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 9 positions, offering reliable contact points for optimal signal transfer. Crafted with durable Copper Alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting performance even in demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this green connector is suitable for a wide range of applications, making it an essential component in your connectivity solutions. Trust in its quality and efficiency to meet your connectivity needs with precision.

