| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-505-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-505-158 |
307-009-505-158
| Heilind Number: | EDA307-009-505-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-505-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures reliable performance. With a single row configuration and a pitch of .156 inches, it accommodates up to 9 positions for efficient PCB connections. The green color and straight mount orientation add versatility to its sleek design. Operating smoothly within a wide temperature range of -40 to 105°C, it is a dependable solution for your connectivity needs. Trust in our high-quality connector for seamless board-to-board connections.

