| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-521-101 |
307-009-521-101
| Heilind Number: | EDA307-009-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-521-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in electronic assemblies with this Card Edge Connector. Featuring a vibrant green hue, it offers a visually striking addition to circuit boards. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and copper alloy contact material, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With nine positions available, it offers ample versatility for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for use in the assembly of electronic devices, this Card Edge Connector is a vital component for seamless connectivity.

