| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-521-108 |
307-009-521-108
| Heilind Number: | EDA307-009-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-521-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. Featuring a single row configuration with 9 positions, it offers optimal signal transfer efficiency. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector guarantees stable and secure connections. Perfect for board-to-board PCB setups, it's a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.

