| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-525-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-525-108 |
307-009-525-108
| Heilind Number: | EDA307-009-525-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-525-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with nine positions, ideal for seamless board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in high-amperage applications, with a 5 A capacity. The .156-inch pitch and .2-inch row spacing allow for precise and secure installations, while the straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB connectivity needs. Discover seamless integration and enhanced functionality with this essential component.

