| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-527-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-527-101 |
307-009-527-101
| Heilind Number: | EDA307-009-527-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-527-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this durable connector features a single row configuration with nine positions, offering reliable contact for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting durability and efficient conductivity. The vibrant green color not only adds a pop of color to your setup but also indicates its amperage rating of 5A. With a pitch of .156 inches and a row spacing of .2 inches, it's perfect for precise PCB connections. Whether you're working in extreme cold or hot environments, its wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic projects.

