| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-527-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-527-112 |
307-009-527-112
| Heilind Number: | EDA307-009-527-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-527-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its Copper Alloy contacts provide efficient power transmission, with a 5A amperage rating catering to high-power applications. With a compact design and a single row layout, this connector offers space-saving benefits without compromising on functionality. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB, while the straight mount orientation simplifies installation. Boasting nine positions, it facilitates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance under extreme conditions, making it a must-have in your inventory of electronic components.

