| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-531-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-531-104 |
307-009-531-104
| Heilind Number: | EDA307-009-531-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-531-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration within PCBs, this connector features a single row layout with 9 positions, offering reliable contact for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures robustness and optimal conductivity. The green color adds a touch of versatility, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operable in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.

