| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-531-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-531-158 |
307-009-531-158
| Heilind Number: | EDA307-009-531-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-531-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector stands out while providing reliable transmission of data and power. With an amperage rating of 5 A, it ensures efficient energy transfer, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and stability in operation. The single-row design with 9 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for straight mount orientation, it facilitates hassle-free assembly on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its performance for seamless board-to-board connections in your electronic devices.

