| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-541-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-541-178 |
307-009-541-178
| Heilind Number: | EDA307-009-541-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-541-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With a single row layout and 9 positions, it offers precise connectivity for your devices. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches optimize assembly. Suitable for use in a wide range of applications, this connector boasts an amperage rating of 5 A and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and seamless functionality, making it an essential choice for your connectivity needs. Elevate your electronic projects with this efficient and reliable Card Edge Connector.

