| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-553-101 |
307-009-553-101
| Heilind Number: | EDA307-009-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connection reliability with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector ensures easy identification and installation. With an amperage rating of 5A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and safety. The single-row design with 9 positions and a pitch of .156 inches allows for precise connectivity. Utilizing copper alloy for the contacts, it ensures optimal conductivity. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB designs with this high-quality connector, a vital component for seamless board-to-board connections.

