| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-554-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-554-104 |
307-009-554-104
| Heilind Number: | EDA307-009-554-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-554-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed to optimize board-to-board connections. Featuring a vibrant green hue, this connector boasts a single row layout with nine positions, ideal for streamlined PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a current rating of 5A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility. Elevate your connectivity solutions with this high-quality component.

