| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-554-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-554-107 |
307-009-554-107
| Heilind Number: | EDA307-009-554-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-554-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted with precision, it boasts a single row of nine contact positions, ensuring reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee longevity and efficiency, even in harsh operating conditions ranging from -40 to 105 °C. Designed for seamless integration, its right-angle mount orientation offers flexibility in PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates smooth and secure connections. Trust in its 5A amperage rating for safe and efficient power transmission. Upgrade your PCB connectors with this essential component in the world of electronic connectivity.

