| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-554-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-554-108 |
307-009-554-108
| Heilind Number: | EDA307-009-554-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-554-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connectivity, this connector features a single row layout with nine positions, ensuring seamless integration into your electronic designs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. The right angle mount orientation offers flexibility in installation, while its green color adds a touch of visual distinction. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications, making it a versatile choice for your connectivity needs. Elevate your PCB assemblies with the superior functionality of this Card Edge Connector.

