| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-554-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-554-112 |
307-009-554-112
| Heilind Number: | EDA307-009-554-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-554-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliable functionality. Featuring a single row layout, it offers easy installation and seamless integration into your circuit board setup. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless connections. With nine positions available, it accommodates multiple input/output requirements. Its right-angle mount orientation offers flexibility in positioning, while its wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environmental conditions. Elevate your connector solutions with this essential component for seamless board-to-board connectivity.

