| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-557-101 |
307-009-557-101
| Heilind Number: | EDA307-009-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted with precision, this connector features a single row layout with a pitch of .156 inches, boasting nine positions for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a rated amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and compact design make it ideal for space-constrained setups. Elevate your connectivity solutions with this essential component.

