| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-557-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-557-107 |
307-009-557-107
| Heilind Number: | EDA307-009-557-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-557-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless board-to-board PCB integration. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring reliable performance even in demanding environments. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless installation. The copper alloy contact material guarantees efficient power transmission, while the right angle mount orientation allows for space-saving assembly. Boasting 9 positions and a maximum amperage of 5A, it's ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.

