| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-558-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-558-107 |
307-009-558-107
| Heilind Number: | EDA307-009-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-558-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a single row with nine positions, ensuring efficient signal transmission. The copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing guarantee durability and reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated during assembly. Its right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105°C ensures operational integrity. Upgrade your connectivity solutions with this essential component.

