| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-558-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-558-158 |
307-009-558-158
| Heilind Number: | EDA307-009-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-558-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers durability and visual appeal. The connector boasts a single row design with nine positions, ideal for streamlined connections. Its copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. With a 5A amperage and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Whether you're designing intricate electronic systems or upgrading existing ones, this connector is a must-have for efficient board-to-board connectivity.

