| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-558-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-558-178 |
307-009-558-178
| Heilind Number: | EDA307-009-558-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-558-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in a variety of electronic applications. This durable connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row layout and 9 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for demanding environments. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Choose this Right Angle mount connector for a secure and efficient board-to-board connection solution.

