| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-559-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-559-101 |
307-009-559-101
| Heilind Number: | EDA307-009-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-559-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in compact electronic systems. Crafted with precision using high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 5 A. With a pitch of .156 inches and a single row configuration of 9 positions, it offers efficient signal transmission within your circuitry. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, while its vibrant green color adds a touch of visual distinction to your setup. Trust in the superior performance of this connector for your connectivity needs.

