| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-559-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-559-104 |
307-009-559-104
| Heilind Number: | EDA307-009-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-559-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures reliable power transfer with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use in various environments. With a single row design and 9 positions, this connector offers seamless integration for your board-to-board connections. The copper alloy contact material, with a pitch of .156 in and row spacing of .2 in, promises efficient signal transmission. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse settings. Upgrade your connectivity solutions with this essential component.

