| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-559-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-559-158 |
307-009-559-158
| Heilind Number: | EDA307-009-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-559-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity in various applications. With a right-angle mount orientation, it offers flexibility for seamless integration onto circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the green color adds a visually pleasing touch. Its compact design, with a single row configuration and a pitch of .156 inches, accommodates up to 9 positions for versatile connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for both standard and harsh environments. Trust in its 5A amperage rating and superior construction for dependable performance in your electronic projects. Elevate your PCB connectivity with this essential component.

