| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-405-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-405-112 |
307-010-405-112
| Heilind Number: | EDA307-010-405-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-405-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a must-have for seamless PCB integration. Designed with precision, this connector features a single row layout with 10 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a refreshing green hue, ensures longevity and safety in operation. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects in the electronics industry. Trust in our Card Edge Connector for high-performance connectivity solutions.

