| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-405-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-405-178 |
307-010-405-178
| Heilind Number: | EDA307-010-405-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-405-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for optimal performance and durability. Crafted with a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. With a pitch of .156 inches and ten positions in a single row, it offers seamless integration on your PCB. The vibrant green color adds a touch of visual appeal, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 degrees Celsius, this connector is perfect for various applications in electronics and telecommunications. Trust in its quality and precision to elevate your connectivity needs.

