| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-421-178 |
307-010-421-178
| Heilind Number: | EDA307-010-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-421-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green color and a sleek design, this connector not only adds functionality but also aesthetic appeal to your electronic projects. Built to withstand the demands of industrial environments, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Offering 10 positions in a single row, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.

