| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-425-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-425-103 |
307-010-425-103
| Heilind Number: | EDA307-010-425-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-425-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a single row configuration and 10 positions, ensuring reliable signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a current rating of 5 A and copper alloy contacts, it offers optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy PCB mounting. Its straight orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this high-quality connector, ideal for Board to Board PCB connections.

