| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-425-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-425-112 |
307-010-425-112
| Heilind Number: | EDA307-010-425-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-425-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for seamless integration with a pitch of .156 inches and row spacing of .2 inches. With a single row layout and ten positions, it offers reliable performance for your electronic devices. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Crafted with precision, the contact material is Copper Alloy, capable of handling an amperage of 5A. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Dive into the future of electronics with this essential component.

