| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-427-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-427-101 |
307-010-427-101
| Heilind Number: | EDA307-010-427-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-427-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 5 A. Its single-row configuration, with 10 positions and a pitch of .156 inches, offers seamless integration for your circuit boards. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer, while the straight mount orientation streamlines installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component today.

