| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-431-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-431-102 |
307-010-431-102
| Heilind Number: | EDA307-010-431-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-431-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a single row and a pitch of .156 inches, it offers efficient connectivity for various applications. Constructed with copper alloy contacts, it guarantees excellent conductivity. Boasting a straight mount orientation and accommodating 10 positions, it facilitates easy installation and organization. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Trust in this connector for seamless and efficient PCB connectivity.

