| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-431-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-431-108 |
307-010-431-108
| Heilind Number: | EDA307-010-431-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-431-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setups with this Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 10 positions, ensuring reliable contact points for your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both strength and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated for seamless installation. The copper alloy contact material and straight mount orientation further enhance signal transmission efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various applications in the realm of electronics. Upgrade your connectivity standards with this high-quality card edge connector, offering both performance and durability in one essential component.

