| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-431-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-431-158 |
307-010-431-158
| Heilind Number: | EDA307-010-431-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-431-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless signal transfer in electronics assembly. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with a maximum amperage of 5 A. The 1-row design with 10 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, our Card Edge Connector is the perfect solution for your connectivity needs. Upgrade your electronic assemblies with confidence, knowing that reliable signal transfer is always within reach.

