| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-445-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-445-107 |
307-010-445-107
| Heilind Number: | EDA307-010-445-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-445-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row with 10 positions, ensuring reliable performance in your electronic assemblies. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, offering both safety and visual appeal. With copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

