| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-453-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-453-101 |
307-010-453-101
| Heilind Number: | EDA307-010-453-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-453-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB connections. Featuring a vibrant green color, this connector ensures easy identification and installation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting performance even in demanding environments. With a single row design and ten positions, it facilitates efficient board-to-board connections. The copper alloy contact material and .156-inch pitch provide reliable conductivity, while the .2-inch row spacing allows for optimal signal transmission. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Trust in this connector for dependable and secure electrical connections in your projects.

