| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-453-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-453-104 |
307-010-453-104
| Heilind Number: | EDA307-010-453-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-453-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficient board-to-board connections, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row configuration and 10 positions, it guarantees seamless integration. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for space-saving installation, even in tight layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential connector.

