| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-453-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-453-107 |
307-010-453-107
| Heilind Number: | EDA307-010-453-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-453-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance. Designed for high-speed data transmission, this connector offers a pitch of .156 inches and a row spacing of .2 inches, with ten positions for seamless integration. Crafted from durable copper alloy, the contact material guarantees long-lasting functionality. Its right-angle mount orientation facilitates easy PCB assembly, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for efficient board-to-board connections in your projects.

