| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-453-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-453-158 |
307-010-453-158
| Heilind Number: | EDA307-010-453-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-453-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and contact points fashioned from reliable Copper Alloy. With a single row configuration and a total of 10 positions, it offers optimal efficiency for your board-to-board connections. The right-angle mount orientation ensures versatile installation options, while its green color adds a touch of distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding industrial applications. Trust in its 5A amperage and .156-inch pitch to deliver consistent and reliable performance. Upgrade your connectivity solutions with this essential component.

