| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-454-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-454-102 |
307-010-454-102
| Heilind Number: | EDA307-010-454-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-454-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, perfect for PCB applications. Its durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliability in demanding environments. With a pitch of .156 inches and a 10-position design, it offers seamless integration for your connectivity needs. The right-angle mount orientation allows for efficient PCB-to-board connections, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this connector for secure and efficient data transmission in your electronic devices.

