| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-454-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-454-107 |
307-010-454-107
| Heilind Number: | EDA307-010-454-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-454-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating environments. With a single row configuration and right-angle mount orientation, it offers easy integration onto your circuit board. Featuring copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transfer with minimal signal loss. Its ten positions provide ample connectivity options, making it ideal for various electronic systems. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, it is suitable for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.

