| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-457-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-457-107 |
307-010-457-107
| Heilind Number: | EDA307-010-457-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-457-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with this Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 10 positions, perfect for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105 °C. The right-angle mount orientation offers flexibility in installation, while the vibrant green color adds a touch of visual distinction. With a pitch of .156 in and row spacing of .2 in, it guarantees precise connections for enhanced functionality in various electronic applications. Trust in this connector for secure and efficient PCB connectivity.

