| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-457-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-457-112 |
307-010-457-112
| Heilind Number: | EDA307-010-457-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-457-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this efficient Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers seamless integration. With a pitch of .156 inches and row spacing of .2 inches, this connector accommodates up to 10 positions in a single row, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable solution for your connectivity needs. Upgrade your setup with this high-quality component for enhanced performance and connectivity.

