| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-458-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-458-102 |
307-010-458-102
| Heilind Number: | EDA307-010-458-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-458-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single-row layout with ten positions, ensuring efficient data transmission. Its UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliability, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Plus, its right-angle mount orientation provides flexibility in installation. Trust in this connector to streamline your electronic assemblies with ease and efficiency.

