| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-458-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-458-104 |
307-010-458-104
| Heilind Number: | EDA307-010-458-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-458-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB assembly with this high-quality Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color, it adds a pop of visual interest to your setup. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance and durability. With a single row layout and a pitch of .156 inches, it offers efficient connectivity for up to 10 positions. The right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic devices with this essential connector for optimized functionality.

