| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-458-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-458-108 |
307-010-458-108
| Heilind Number: | EDA307-010-458-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-458-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, this green connector guarantees optimal performance with a 5A amperage rating. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. Featuring a single row with 10 positions and a pitch of .156 inches, this connector offers precise and secure board-to-board connections. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Trust in this high-quality component for seamless electronic connections.

