| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-458-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-458-158 |
307-010-458-158
| Heilind Number: | EDA307-010-458-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-458-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 10 positions for efficient data transmission. Crafted with precision, it ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105 °C. The housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, adding a touch of functionality to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for versatile placement. Upgrade your connection capabilities with this essential component for your electronic projects.

