| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-458-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-458-168 |
307-010-458-168
| Heilind Number: | EDA307-010-458-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-458-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring a single row layout with 10 positions, it offers reliable contact points for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronic industry. Upgrade your connectivity solutions with this high-performance component.

