| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-010-505-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-010-505-112 |
307-010-505-112
| Heilind Number: | EDA307-010-505-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-010-505-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers reliable power transmission with an amperage rating of 5A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safe and secure operation even in demanding environments. Featuring a single row layout with 10 positions, it provides efficient signal transmission with copper alloy contacts. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. With a straight mount orientation and an extended operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solution today.

